NTN NK7/10T2 7 mm ID Needle Roller Thrust Bearing Needle Roller, Machined-ring, 14 mm OD
- RS Stock No.:
- 453-106
- Mfr. Part No.:
- NK7/10T2
- Manufacturer:
- NTN
Subtotal (1 unit)*
PHP859.07
(exc. VAT)
PHP962.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP859.07 |
*price indicative
- RS Stock No.:
- 453-106
- Mfr. Part No.:
- NK7/10T2
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Thrust Bearing | |
| Inside Diameter | 7mm | |
| Race Width | 10mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Nylon | |
| Limiting Speed | 34000rpm | |
| Maximum Speed - Grease | 23000rpm | |
| Maximum Speed - Oil | 34000rpm | |
| Series | NK7/10T2 | |
| Standards/Approvals | RoHS | |
| End Type | Open | |
| Dynamic Load Rating | 2.67kN | |
| Outside Diameter | 14mm | |
| Static Load Rating | 2.35kN | |
| Internal Clearance | CN | |
| Number of Rows | 1 | |
| Bearing Material | High Carbon Chrome Steel | |
| Bearing Type | Needle Roller, Machined-ring | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Thrust Bearing | ||
Inside Diameter 7mm | ||
Race Width 10mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Nylon | ||
Limiting Speed 34000rpm | ||
Maximum Speed - Grease 23000rpm | ||
Maximum Speed - Oil 34000rpm | ||
Series NK7/10T2 | ||
Standards/Approvals RoHS | ||
End Type Open | ||
Dynamic Load Rating 2.67kN | ||
Outside Diameter 14mm | ||
Static Load Rating 2.35kN | ||
Internal Clearance CN | ||
Number of Rows 1 | ||
Bearing Material High Carbon Chrome Steel | ||
Bearing Type Needle Roller, Machined-ring | ||
- COO (Country of Origin):
- JP
The NTN Needle roller bearing features a solid machined ring for enhanced strength and durability. It has radial clearance class CN for standard internal clearance and precision class P0 for general-purpose accuracy. Suitable for high-load applications with limited radial space. Ideal for gearboxes, engines, and industrial machinery.
The minimum operating temperature is -20°C
Rolling element material is Acier 100Cr6
Precision class is P0
Related links
- NTN RNA4900R 14 mm ID Needle Roller Thrust Bearing Needle Roller 22 mm OD
- NTN NK14/16R 14 mm ID Needle Roller Thrust Bearing Needle Roller 22 mm OD
- NTN NK6/10T2 6 mm ID Needle Roller Thrust Bearing Machined-ring 12 mm OD
- NTN NK20/16RCT 20 mm ID Needle Roller Thrust Bearing Needle Roller 28 mm OD
- NTN NA4906LL/3AS 30 mm ID Needle Roller Thrust Bearing Needle Roller 47 mm OD
- NTN NK15/20R 15 mm ID Needle Roller Thrust Bearing Needle Roller 23 mm OD
- NTN NA6913R 65 mm ID Needle Roller Thrust Bearing Needle Roller 90 mm OD
- NTN NA6902R 15 mm ID Needle Roller Thrust Bearing Needle Roller 28 mm OD
