NTN NA6911R 55 mm ID Needle Roller Thrust Bearing Needle Roller, 80 mm OD
- RS Stock No.:
- 453-058
- Mfr. Part No.:
- NA6911R
- Manufacturer:
- NTN
Subtotal (1 unit)*
PHP11,306.77
(exc. VAT)
PHP12,663.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,306.77 |
*price indicative
- RS Stock No.:
- 453-058
- Mfr. Part No.:
- NA6911R
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Thrust Bearing | |
| Inside Diameter | 55mm | |
| Race Width | 45mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Outside Diameter | 80mm | |
| Dynamic Load Rating | 94kN | |
| Standards/Approvals | RoHS | |
| Series | NA6911R | |
| Internal Clearance | CN | |
| Maximum Speed - Grease | 4300rpm | |
| Limiting Speed | 4300rpm | |
| Static Load Rating | 183kN | |
| Number of Rows | 2 | |
| Maximum Speed - Oil | 6500rpm | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Thrust Bearing | ||
Inside Diameter 55mm | ||
Race Width 45mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Outside Diameter 80mm | ||
Dynamic Load Rating 94kN | ||
Standards/Approvals RoHS | ||
Series NA6911R | ||
Internal Clearance CN | ||
Maximum Speed - Grease 4300rpm | ||
Limiting Speed 4300rpm | ||
Static Load Rating 183kN | ||
Number of Rows 2 | ||
Maximum Speed - Oil 6500rpm | ||
Bearing Type Needle Roller | ||
- COO (Country of Origin):
- JP
The NTN Needle roller bearing features a solid machined ring for enhanced strength and durability. It has radial clearance class CN for standard internal clearance and precision class P0 for general-purpose accuracy. Suitable for high-load applications with limited radial space. Ideal for gearboxes, engines, and industrial machinery.
The minimum operating temperature is -20°C
Rolling element material is Acier 100Cr6
Precision class is P0
Related links
- NTN RNA4907R 42 mm ID Needle Roller Thrust Bearing Needle Roller, 55 mm OD
- NTN RNA6907R 42 mm ID Needle Roller Thrust Bearing Needle Roller, 55 mm OD
- NTN NA4907LL/3AS 35 mm ID Needle Roller Thrust Bearing Needle Roller, 55 mm OD
- NTN RNA4907LL/3AS 42 mm ID Needle Roller Thrust Bearing Needle Roller, 55 mm OD
- NTN 81211T2 55 mm ID Needle Roller Thrust Bearing Needle Roller Thrust Cylindrical Roller, 90 mm OD
- NTN 81111T2 55 mm ID Needle Roller Thrust Bearing Needle Roller Complete Thrust, 78 mm OD
- NTN NK55/25R 55 mm ID Needle Roller Thrust Bearing Needle Roller, 68 mm OD
- NTN NK45/30RCT 45 mm ID Needle Roller Thrust Bearing Needle Roller 55 mm OD
