RS Better World
FAG 22317-E1-XL Cylindrical 85 mm ID Roller Bearing, 180 mm OD
- RS Stock No.:
- 313-295
- Mfr. Part No.:
- 22317-E1-XL
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP35,867.42
(exc. VAT)
PHP40,171.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP35,867.42 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 313-295
- Mfr. Part No.:
- 22317-E1-XL
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Roller Bearing | |
| Inside Diameter | 85mm | |
| Race Width | 60mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Dynamic Load Rating | 540000N | |
| Static Load Rating | 560000N | |
| Limiting Speed | 4100rpm | |
| Series | 22317-E1-XL | |
| Standards/Approvals | RoHS | |
| Outside Diameter | 180mm | |
| Number of Rows | 2 | |
| Bearing Material | Steel | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Roller Bearing | ||
Inside Diameter 85mm | ||
Race Width 60mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Dynamic Load Rating 540000N | ||
Static Load Rating 560000N | ||
Limiting Speed 4100rpm | ||
Series 22317-E1-XL | ||
Standards/Approvals RoHS | ||
Outside Diameter 180mm | ||
Number of Rows 2 | ||
Bearing Material Steel | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Saves Energy | ||
- COO (Country of Origin):
- DE
The FAG Spherical Roller Bearing is designed to deliver exceptional performance in a wide range of applications, consolidating quality and reliability in one robust package. Constructed with a unique design to enhance operational efficiency, it provides optimal load-carrying capacity even under challenging conditions. The engineering behind this bearing ensures reduced friction and extended service life, making it an ideal choice for industries that rely on precision and durability.
Facilitates both grease and oil lubrication choices
Allows for dynamic and static misalignment adjustments
Low maintenance requirements contribute to decreased downtime
Related links
- FAG 22317-E1-XL-C3 Cylindrical 85 mm ID Spherical Roller Bearing, 180 mm OD
- FAG 22317-E1-XL-K-C3 K Tapered 85 mm ID Roller Bearing, 180 mm OD
- FAG 22317-E1-XL-K K Tapered 85 mm ID Spherical Roller Bearing, 180 mm OD
- FAG 21317-E1-XL Cylindrical 85 mm ID Spherical Roller Bearing, 180 mm OD
- FAG 23220-E1-XL-TVPB Cylindrical 100 mm ID Roller Bearing, 180 mm OD
- FAG 21318-E1-XL Cylindrical 90 mm ID Roller Bearing, 190 mm OD
- FAG 21314-E1-XL Cylindrical 70 mm ID Roller Bearing, 150 mm OD
- FAG 21311-E1-XL Cylindrical 55 mm ID Roller Bearing, 120 mm OD
