FAG WS22215-E1-XL-2RSR Z Cylindrical 75 mm ID Spherical Roller Bearing, 130 mm OD
- RS Stock No.:
- 313-186
- Mfr. Part No.:
- WS22215-E1-XL-2RSR
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP23,953.83
(exc. VAT)
PHP26,828.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 28, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP23,953.83 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 313-186
- Mfr. Part No.:
- WS22215-E1-XL-2RSR
- Manufacturer:
- FAG
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 75mm | |
| Race Width | 38mm | |
| Bore Type | Z Cylindrical | |
| Cage Material | Carbon Steel | |
| Standards/Approvals | No | |
| Series | WS222..-E1 | |
| Dynamic Load Rating | 216000N | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Limiting Speed | 1630rpm | |
| Static Load Rating | 237N | |
| Outside Diameter | 130mm | |
| Bearing Material | Steel | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 75mm | ||
Race Width 38mm | ||
Bore Type Z Cylindrical | ||
Cage Material Carbon Steel | ||
Standards/Approvals No | ||
Series WS222..-E1 | ||
Dynamic Load Rating 216000N | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Limiting Speed 1630rpm | ||
Static Load Rating 237N | ||
Outside Diameter 130mm | ||
Bearing Material Steel | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Saves Energy | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- FAG WS22216-E1-XL-2RSR Z Cylindrical 80 mm ID Spherical Roller Bearing, 140 mm OD
- FAG WS22209-E1-XL-2RSR Z Cylindrical 45 mm ID Spherical Roller Bearing, 85 mm OD
- FAG WS22214-E1-XL-2RSR Z Cylindrical 70 mm ID Spherical Roller Bearing, 125 mm OD
- FAG WS22218-E1-XL-2RSR Z Cylindrical 90 mm ID Spherical Roller Bearing, 160 mm OD
- FAG WS22211-E1-XL-2RSR Z Cylindrical 55 mm ID Spherical Roller Bearing, 100 mm OD
- FAG 21312-E1-XL-C3 Cylindrical 60 mm ID Spherical Roller Bearing, 130 mm OD
- FAG 22312-E1-XL-T41A Cylindrical 60 mm ID Spherical Roller Bearing, 130 mm OD
- FAG WS22213-E1-XL-2RSR Cylindrical 65 mm ID Spherical Roller Bearing, 120 mm OD
