FAG 33208 Taper Roller 40 mm ID Roller Bearing, 80 mm OD
- RS Stock No.:
- 313-120
- Mfr. Part No.:
- 33208
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP4,464.45
(exc. VAT)
PHP5,000.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,464.45 |
*price indicative
- RS Stock No.:
- 313-120
- Mfr. Part No.:
- 33208
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Roller Bearing | |
| Inside Diameter | 40mm | |
| Cage Material | Steel | |
| Cone Width | 32mm | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Outside Diameter | 80mm | |
| Standards/Approvals | DIN ISO 355/DIN 720 | |
| Limiting Speed | 9000rpm | |
| Bearing Dynamic Load Rating | 105000N | |
| Static Load Rating | 134000N | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Roller Bearing | ||
Inside Diameter 40mm | ||
Cage Material Steel | ||
Cone Width 32mm | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
Outside Diameter 80mm | ||
Standards/Approvals DIN ISO 355/DIN 720 | ||
Limiting Speed 9000rpm | ||
Bearing Dynamic Load Rating 105000N | ||
Static Load Rating 134000N | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- IN
The FAG Tapered Roller Bearing is engineered to deliver exceptional performance in demanding applications. Crafted to meet stringent quality standards, it ensures precise load handling and enhanced durability. The product's design allows for efficient heat dissipation and smooth operation under varying conditions. Ideal for both automotive and industrial applications, it offers superior reliability and a long service life.
Wide temperature range suitability makes it versatile for various applications
Features a standard cage construction enhancing its load carrying capabilities
Reduced maintenance requirements lead to lower operational costs
Related links
- NTN 4T-344/332 Taper Roller 40 mm ID Roller Bearing, 80 mm OD
- SNR 30208A Taper Roller 40 mm ID Tapered Roller Bearing, 80 mm OD
- NTN 4T-30208 Taper Roller 40 mm ID Needle Roller Thrust Bearing, 80 mm OD
- NTN 4T-32208 Taper Roller 40 mm ID Needle Roller Thrust Bearing, 80 mm OD
- RS PRO 33208 Taper 40 mm ID Roller Bearing, 80 mm OD
- FAG JK0S040 Taper Roller 40 mm ID Roller Bearing, 68 mm OD
- NTN 4T-33208 Single Row Tapered Roller 40 mm ID Roller Bearing, 80 mm OD
- SNR 31308A Taper Roller 40 mm ID Roller Bearing, 90 mm OD
