FAG NJ2311-E-XL-TVP2-C3 55 mm ID Cylindrical Roller Bearing, 120 mm OD
- RS Stock No.:
- 312-988
- Mfr. Part No.:
- NJ2311-E-XL-TVP2-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP19,851.65
(exc. VAT)
PHP22,233.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP19,851.65 |
*price indicative
- RS Stock No.:
- 312-988
- Mfr. Part No.:
- NJ2311-E-XL-TVP2-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 55mm | |
| Race Width | 43mm | |
| Cage Material | Polyamide 66 | |
| Limiting Speed | 8000rpm | |
| Standards/Approvals | No | |
| Outside Diameter | 120mm | |
| Static Load Rating | 230000N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 235000N | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 55mm | ||
Race Width 43mm | ||
Cage Material Polyamide 66 | ||
Limiting Speed 8000rpm | ||
Standards/Approvals No | ||
Outside Diameter 120mm | ||
Static Load Rating 230000N | ||
Internal Clearance CN | ||
Dynamic Load Rating 235000N | ||
Number of Rows 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
FAG Cylindrical Roller Bearing, 55mm Inside Diameter, 120mm Outside Diameter - NJ2311-E-XL-TVP2-C3
This cylindrical roller bearing is designed to support heavy radial loads in rotating machinery across automation and electrical systems. It accommodates moderate shaft clearances and is suited to applications requiring robust load capacity and continuous rotation at elevated speeds.
Features and Benefits:
• Polyamide66 cage reduces friction and noise while lowering mass
• Dynamic load capacity 235000N enables sustained heavy-duty operation
• Static load capacity 230000N provides high resistance to shock loads
• Internal clearance CN allows controlled shaft movement and thermal growth
• Limiting speed 8000r/min supports high-speed rotating assemblies
• Dynamic load capacity 235000N enables sustained heavy-duty operation
• Static load capacity 230000N provides high resistance to shock loads
• Internal clearance CN allows controlled shaft movement and thermal growth
• Limiting speed 8000r/min supports high-speed rotating assemblies
Applications
• Suitable for high-load gearboxes in automation systems
• Ideal for heavy-duty motor bearings in electrical drives
• Used for spindle support in industrial manufacturing equipment
• Can be used for rollers and conveyor shafts in material handling
• Ideal for heavy-duty motor bearings in electrical drives
• Used for spindle support in industrial manufacturing equipment
• Can be used for rollers and conveyor shafts in material handling
What bore and external dimensions does it use for shaft fitting?
The inner diameter is 55mm and the outer diameter is 120mm, matching shafts and housings machined to those nominal sizes.
How does the cage material affect maintenance intervals?
The polyamide66 cage lowers wear on rolling elements and helps reduce lubrication degradation, which can extend re-lubrication intervals in well-maintained systems.
What bearing arrangement is provided for load directionality?
It is a single-row design, optimised primarily for radial loads while permitting limited axial displacement when installed in typical arrangements.
How should it be specified in technical documentation?
Reference the full manufacturer designation alongside the bearings bore and clearances to ensure correct selection for load and speed requirements.
Related links
- FAG NU311-E-XL-TVP2-C3 55 mm ID Cylindrical Roller Bearing, 120 mm OD
- FAG NU211-E-XL-TVP2-C3 55 mm ID Roller Bearing, 100 mm OD
- FAG NU2311-E-XL-TVP2 55 mm ID Cylindrical Roller Bearing, 120 mm OD
- FAG NUP311-E-XL-TVP2 55 mm ID Cylindrical Roller Bearing, 120 mm OD
- FAG NU213-E-XL-TVP2 65 mm ID Cylindrical Roller Bearing, 120 mm OD
- FAG NU319-E-XL-TVP2-C3 95 mm ID Cylindrical Roller Bearing, 200 mm OD
- FAG NU309-E-XL-TVP2-C3 45 mm ID Cylindrical Roller Bearing, 100 mm OD
- FAG NUP2209-E-XL-TVP2-C3 45 mm ID Cylindrical Roller Bearing, 85 mm OD
