FAG 32320-A Taper Roller 100 mm ID Tapered Roller Bearing, 215 mm OD
- RS Stock No.:
- 312-636
- Mfr. Part No.:
- 32320-A
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP90,099.45
(exc. VAT)
PHP100,911.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP90,099.45 |
*price indicative
- RS Stock No.:
- 312-636
- Mfr. Part No.:
- 32320-A
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 100mm | |
| Cage Material | Sheet Steel Cage | |
| Static Load Rating | 840000N | |
| Cone Width | 77.5mm | |
| Outside Diameter | 215mm | |
| Bearing Material | Steel | |
| Number of Rows | 1 | |
| Limiting Speed | 3250rpm | |
| Standards/Approvals | DIN ISO 355/DIN 720 | |
| Bearing Dynamic Load Rating | 610000N | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 100mm | ||
Cage Material Sheet Steel Cage | ||
Static Load Rating 840000N | ||
Cone Width 77.5mm | ||
Outside Diameter 215mm | ||
Bearing Material Steel | ||
Number of Rows 1 | ||
Limiting Speed 3250rpm | ||
Standards/Approvals DIN ISO 355/DIN 720 | ||
Bearing Dynamic Load Rating 610000N | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- AT
The FAG Tapered Roller Bearing is designed to offer exceptional load-carrying capacity and operational reliability in a multitude of applications. The innovative design ensures that the bearing operates seamlessly under varying conditions, providing superior performance paired with long service life. Created specifically to support both radial and axial loads, this product excels in environments where precision and durability are paramount.
Manufactured to rigorous quality standards ensuring longevity
Provides a broad operating temperature range for versatile applications
Designed with a single row format to maintain structural integrity under load
Related links
- FAG 30320-A Taper Roller 100 mm ID Tapered Roller Bearing, 215 mm OD
- SKF 30320 Taper Roller 100 mm ID Tapered Roller Bearing, 215 mm OD
- NSK 32320J Tapered 100 mm ID Tapered Roller Bearing, 215 mm OD
- NTN 30320U Taper Roller 100 mm ID Roller Bearing, 215 mm OD
- SKF 32224/DF Taper Roller 120 mm ID Tapered Roller Bearing, 215 mm OD
- NTN 31320XU Taper Roller 100 mm ID Roller Bearing, 215 mm OD
- NTN 32320U Taper Roller 100 mm ID Roller Bearing, 215 mm OD
- SKF 32320 Taper 100 mm ID Roller Bearing, 215 mm OD
