FAG NJ308-E-XL-M1-C3 40 mm ID Cylindrical Roller Bearing, 90 mm OD
- RS Stock No.:
- 312-386
- Mfr. Part No.:
- NJ308-E-XL-M1-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP16,399.46
(exc. VAT)
PHP18,367.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,399.46 |
*price indicative
- RS Stock No.:
- 312-386
- Mfr. Part No.:
- NJ308-E-XL-M1-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 23mm | |
| Internal Clearance | CN | |
| Static Load Rating | 79N | |
| Standards/Approvals | No | |
| Number of Rows | 1 | |
| Limiting Speed | 14200rpm | |
| Outside Diameter | 90mm | |
| Dynamic Load Rating | 96.000N | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 40mm | ||
Race Width 23mm | ||
Internal Clearance CN | ||
Static Load Rating 79N | ||
Standards/Approvals No | ||
Number of Rows 1 | ||
Limiting Speed 14200rpm | ||
Outside Diameter 90mm | ||
Dynamic Load Rating 96.000N | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The FAG Cylindrical Roller Bearing is a single row, semi locating bearing designed to handle both radial and axial loads. It features a cage to guide the rollers, ensuring smooth operation. The bearing has two ribs on the outer ring and one rib on the inner ring, which helps in providing efficient load distribution and improved stability during operation.
Radial load
Axial load in one direction
Grease lubrication
Oil lubrication
Not sealed
Related links
- FAG NU318-E-XL-M1-C3 90 mm ID Cylindrical Roller Bearing, 190 mm OD
- FAG NU218-E-XL-M1-C3 90 mm ID Cylindrical Roller Bearing, 160 mm OD
- FAG NU2218-E-XL-M1-C3 90 mm ID Cylindrical Roller Bearing, 160 mm OD
- FAG NU218-E-XL-M1-F1-J20AA-C3 90 mm ID Cylindrical Roller Bearing, 160 mm OD
- FAG NU2215-E-XL-M1-C3 75 mm ID Cylindrical Roller Bearing, 130 mm OD
- FAG NU310-E-XL-M1-C3 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- FAG NU319-E-XL-M1-C3 95 mm ID Cylindrical Roller Bearing, 200 mm OD
- FAG NJ219-E-XL-M1-C3 95 mm ID Cylindrical Roller Bearing, 170 mm OD
