INA NA6915-ZW-H-S3-XL-R200-250 75 mm ID Needle Roller Bearing Needle Roller, 105 mm OD
- RS Stock No.:
- 312-368
- Mfr. Part No.:
- NA6915-ZW-H-S3-XL-R200-250
- Manufacturer:
- INA
Subtotal (1 unit)*
PHP45,181.01
(exc. VAT)
PHP50,602.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP45,181.01 |
*price indicative
- RS Stock No.:
- 312-368
- Mfr. Part No.:
- NA6915-ZW-H-S3-XL-R200-250
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 75mm | |
| Race Width | 54mm | |
| Number of Rows | 2 | |
| Outside Diameter | 105mm | |
| Standards/Approvals | No | |
| Series | NA..-ZW-H-S3-XL- R200-250 | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 75mm | ||
Race Width 54mm | ||
Number of Rows 2 | ||
Outside Diameter 105mm | ||
Standards/Approvals No | ||
Series NA..-ZW-H-S3-XL- R200-250 | ||
Bearing Type Needle Roller | ||
RoHS Status: Exempt
The INA Needle Roller bearing with an inner ring is designed for high-load applications, providing smooth rotational movement and increased durability. It features two rows of needle rollers, offering enhanced load capacity while maintaining compact dimensions.
Outer ring with 2 boards
Related links
- NTN NA6915R 75 mm ID Needle Roller Thrust Bearing Needle Roller 105 mm OD
- NTN 1R90X105X35 90 mm ID Needle Roller Bearing Needle Roller, 105 mm OD
- NTN 1R90X105X63 90 mm ID Needle Roller Bearing Needle Roller, 105 mm OD
- NTN 1R95X105X26 95 mm ID Needle Roller Bearing Needle Roller, 105 mm OD
- NTN 1R95X105X36 95 mm ID Needle Roller Bearing Needle Roller, 105 mm OD
- NTN 1R90X105X32 90 mm ID Needle Roller Bearing Needle Roller, 105 mm OD
- NTN 81214T2 70 mm ID Needle Roller Thrust Bearing Needle Roller Thrust Cylindrical Roller, 105 mm OD
- NTN NA4915R 75 mm ID Roller Bearing Needle Roller 105 mm OD
