INA NKS35-XL 35 mm ID Needle Roller Bearing Needle Roller, 50 mm OD
- RS Stock No.:
- 312-107
- Mfr. Part No.:
- NKS35-XL
- Manufacturer:
- INA
Subtotal (1 unit)*
PHP4,473.11
(exc. VAT)
PHP5,009.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,473.11 |
*price indicative
- RS Stock No.:
- 312-107
- Mfr. Part No.:
- NKS35-XL
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 35mm | |
| Race Width | 22mm | |
| Static Load Rating | 47000N | |
| Standards/Approvals | No | |
| Series | Heavy | |
| Limiting Speed | 12300rpm | |
| Outside Diameter | 50mm | |
| Dynamic Load Rating | 39500N | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 35mm | ||
Race Width 22mm | ||
Static Load Rating 47000N | ||
Standards/Approvals No | ||
Series Heavy | ||
Limiting Speed 12300rpm | ||
Outside Diameter 50mm | ||
Dynamic Load Rating 39500N | ||
Bearing Type Needle Roller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The INA Needle Roller Bearing is used when the load carrying capacity or accuracy of drawn cup needle roller bearings with open ends is no longer sufficient and the high load capacity of cylindrical roller bearings is not yet required. It places lower requirements on the dimensional accuracy, geometrical accuracy and hardness of the adjacent construction than needle roller bearings with open ends and with closed end.
Standard cage
Can be lubricated by grease and oil
Related links
- NTN NKS35 35 mm ID Needle Roller Thrust Bearing Needle Roller, 50 mm OD
- INA NKXR35-XL 35 mm ID Needle Roller Bearing Axial Cylindrical Roller 47 mm OD
- INA NKI35/30-XL 35 mm ID Roller Bearing Needle, 50 mm OD
- INA NKI35/20-TV-XL 35 mm ID Roller Bearing Needle, 50 mm OD
- NTN 1R50X55X25 50 mm ID Needle Roller Bearing Needle Roller, 50 mm OD
- NTN 1R50X55X35 50 mm ID Needle Roller Bearing Needle Roller, 50 mm OD
- NTN HMK4015V3 40 mm ID Needle Roller Bearing Needle Roller, 50 mm OD
- NTN 1R50X55X20 50 mm ID Needle Roller Bearing Needle Roller, 50 mm OD
