FAG NJ2313-E-XL-TVP2-C3 65 mm ID Cylindrical Roller Bearing, 140 mm OD
- RS Stock No.:
- 311-106
- Mfr. Part No.:
- NJ2313-E-XL-TVP2-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP25,992.35
(exc. VAT)
PHP29,111.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP25,992.35 |
*price indicative
- RS Stock No.:
- 311-106
- Mfr. Part No.:
- NJ2313-E-XL-TVP2-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 65mm | |
| Race Width | 48mm | |
| Cage Material | Polyamide 66 | |
| Dynamic Load Rating | 295.000N | |
| Outside Diameter | 140mm | |
| Internal Clearance | CN | |
| Static Load Rating | 285.000N | |
| Number of Rows | 1 | |
| Standards/Approvals | No | |
| Limiting Speed | 6800rpm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 65mm | ||
Race Width 48mm | ||
Cage Material Polyamide 66 | ||
Dynamic Load Rating 295.000N | ||
Outside Diameter 140mm | ||
Internal Clearance CN | ||
Static Load Rating 285.000N | ||
Number of Rows 1 | ||
Standards/Approvals No | ||
Limiting Speed 6800rpm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The FAG Cylindrical Roller Bearing is a single row, semi locating bearing designed for both radial and axial load support. It features a cage that helps guide the rollers and ensures smooth operation. This bearing has two ribs on the outer ring and one rib on the inner ring, which helps with load distribution and stability.
Radial load
Axial load in one direction
Grease lubrication
Oil lubrication
Not sealed
Related links
- FAG NU313-E-XL-TVP2-C3 65 mm ID Cylindrical Roller Bearing, 140 mm OD
- FAG NU313-E-XL-M1-C3 65 mm ID Cylindrical Roller Bearing, 140 mm OD
- FAG NU319-E-XL-TVP2-C3 95 mm ID Cylindrical Roller Bearing, 200 mm OD
- FAG NU316-E-XL-TVP2-C3 80 mm ID Cylindrical Roller Bearing, 170 mm OD
- FAG NU309-E-XL-TVP2-C3 45 mm ID Cylindrical Roller Bearing, 100 mm OD
- FAG NUP2209-E-XL-TVP2-C3 45 mm ID Cylindrical Roller Bearing, 85 mm OD
- FAG NJ306-E-XL-TVP2-C3 30 mm ID Cylindrical Roller Bearing, 72 mm OD
- FAG NU320-E-XL-TVP2-C3 100 mm ID Cylindrical Roller Bearing, 215 mm OD
