FAG 30217-A Taper Roller 85 mm ID Roller Bearing, 150 mm OD
- RS Stock No.:
- 311-093
- Mfr. Part No.:
- 30217-A
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP9,918.83
(exc. VAT)
PHP11,109.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,918.83 |
*price indicative
- RS Stock No.:
- 311-093
- Mfr. Part No.:
- 30217-A
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Roller Bearing | |
| Inside Diameter | 85mm | |
| Cage Material | Steel | |
| Outside Diameter | 150mm | |
| Standards/Approvals | DIN ISO 355/DIN 720 | |
| Static Load Rating | 224000N | |
| Number of Rows | 1 | |
| Limiting Speed | 4850rpm | |
| Bearing Dynamic Load Rating | 178000N | |
| Cone Width | 24mm | |
| Bearing Material | Steel | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Roller Bearing | ||
Inside Diameter 85mm | ||
Cage Material Steel | ||
Outside Diameter 150mm | ||
Standards/Approvals DIN ISO 355/DIN 720 | ||
Static Load Rating 224000N | ||
Number of Rows 1 | ||
Limiting Speed 4850rpm | ||
Bearing Dynamic Load Rating 178000N | ||
Cone Width 24mm | ||
Bearing Material Steel | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- IN
The FAG Tapered Roller Bearing is engineered to handle high radial and axial loads with utmost efficiency, making it an ideal component for various industrial applications. Designed with precision according to DIN ISO standards, it features a separable construction that allows for easy assembly and maintenance. The bearing's standard heat treatment and quality level ensure reliable performance over time, even in challenging operating conditions.
Robust metallic cage provides stability and strength under load
Capable of handling a variety of radial and axial loads efficiently
Temperature range suitability ensures adaptability in diverse environments
Related links
- SKF 30217 Taper Roller 85 mm ID Tapered Roller Bearing, 150 mm OD
- FAG 33217 Taper Roller 85 mm ID Tapered Roller Bearing, 150 mm OD
- NTN 32217U Taper Roller 85 mm ID Roller Bearing, 150 mm OD
- SKF C 2217 K/C3 Taper 85 mm ID Roller Bearing, 150 mm OD
- RS PRO 32217 Taper 85 mm ID Roller Bearing, 150 mm OD
- SKF 33217 Taper 85 mm ID Roller Bearing, 150 mm OD
- FAG 22217-E1-XL Parallel 85 mm ID Roller Bearing, 150 mm OD
- FAG 22217-E1-XL-K Tapered 85 mm ID Roller Bearing, 150 mm OD
