FAG 32214-A Taper Roller 70 mm ID Roller Bearing, 125 mm OD
- RS Stock No.:
- 310-493
- Mfr. Part No.:
- 32214-A
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP7,911.97
(exc. VAT)
PHP8,861.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,911.97 |
*price indicative
- RS Stock No.:
- 310-493
- Mfr. Part No.:
- 32214-A
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Roller Bearing | |
| Inside Diameter | 70mm | |
| Cage Material | Standard Sheet Steel | |
| Limiting Speed | 5700rpm | |
| Standards/Approvals | DIN ISO 355/DIN 720 | |
| Bearing Dynamic Load Rating | 163000N | |
| Number of Rows | 1 | |
| Cone Width | 27mm | |
| Bearing Material | Steel | |
| Outside Diameter | 125mm | |
| Static Load Rating | 214000N | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Roller Bearing | ||
Inside Diameter 70mm | ||
Cage Material Standard Sheet Steel | ||
Limiting Speed 5700rpm | ||
Standards/Approvals DIN ISO 355/DIN 720 | ||
Bearing Dynamic Load Rating 163000N | ||
Number of Rows 1 | ||
Cone Width 27mm | ||
Bearing Material Steel | ||
Outside Diameter 125mm | ||
Static Load Rating 214000N | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- HU
The FAG Tapered Roller Bearing is engineered to provide superior load-carrying capacity and reliability in various applications. Designed to accommodate combined axial and radial loads, it offers a sturdy and durable solution for demanding industrial environments. The bearings separable design allows for easy installation and maintenance, ensuring a hassle-free experience for users.
Standardised tolerances help maintain operational precision
Enhanced thermal ratings ensure reliable performance at varying temperatures
Smooth guidance provided by the cage design optimises functionality
Related links
- FAG 33214 Taper Roller 70 mm ID Tapered Roller Bearing, 125 mm OD
- NTN 32214U Taper Roller 70 mm ID Roller Bearing, 125 mm OD
- NTN 33214U Taper Roller 70 mm ID Roller Bearing, 125 mm OD
- SNR 32214A Taper Roller 70 mm ID Roller Bearing, 125 mm OD
- SNR 30214A Taper Roller 70 mm ID Tapered Roller Bearing, 125 mm OD
- Timken 32214 Taper 70 mm ID Metric Roller Bearing, 125 mm OD
- RS PRO 32214 Taper 70 mm ID Roller Bearing, 125 mm OD
- SKF 32214 J2/Q Taper 70 mm ID Roller Bearing, 125 mm OD
