FAG 23220-E1A-XL-M-C3 Cylindrical 100 mm ID Roller Bearing, 180 mm OD
- RS Stock No.:
- 310-476
- Mfr. Part No.:
- 23220-E1A-XL-M-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP45,339.25
(exc. VAT)
PHP50,779.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 28, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP45,339.25 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 310-476
- Mfr. Part No.:
- 23220-E1A-XL-M-C3
- Manufacturer:
- FAG
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Roller Bearing | |
| Inside Diameter | 100mm | |
| Race Width | 60.3mm | |
| Bore Type | Cylindrical | |
| Cage Material | Brass | |
| Limiting Speed | 3750rpm | |
| Number of Rows | 2 | |
| Bearing Material | Steel | |
| Static Load Rating | 660000N | |
| Internal Clearance | C3 | |
| Outside Diameter | 180mm | |
| Series | 232..-E1A | |
| Standards/Approvals | DIN 635-2, RoHS | |
| Dynamic Load Rating | 560000N | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Roller Bearing | ||
Inside Diameter 100mm | ||
Race Width 60.3mm | ||
Bore Type Cylindrical | ||
Cage Material Brass | ||
Limiting Speed 3750rpm | ||
Number of Rows 2 | ||
Bearing Material Steel | ||
Static Load Rating 660000N | ||
Internal Clearance C3 | ||
Outside Diameter 180mm | ||
Series 232..-E1A | ||
Standards/Approvals DIN 635-2, RoHS | ||
Dynamic Load Rating 560000N | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Saves Energy | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- FAG 23220-E1A-XL-M Cylindrical 100 mm ID Roller Bearing, 180 mm OD
- FAG 23220-E1A-XL-K-M-C3 K Tapered 100 mm ID Spherical Roller Bearing, 180 mm OD
- FAG 22320-E1A-XL-M-C3 Cylindrical 100 mm ID Roller Bearing, 215 mm OD
- FAG 23120-E1A-XL-M-C3 Cylindrical 100 mm ID Spherical Roller Bearing, 165 mm OD
- FAG 23220-E1A-XL-K-M K Tapered 100 mm ID Roller Bearing, 180 mm OD
- FAG 22220-E1A-XL-M Cylindrical 100 mm ID Spherical Roller Bearing, 180 mm OD
- FAG 22212-E1A-XL-M-C3 Cylindrical 60 mm ID Roller Bearing, 110 mm OD
- FAG 22318-E1A-XL-M-C3 Cylindrical 90 mm ID Spherical Roller Bearing, 190 mm OD
