Kern M8 Steel Rod End Metric

N

This image is representative of the product range

Subtotal (1 unit)*

PHP1,820.21

(exc. VAT)

PHP2,038.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,820.21

*price indicative

RS Stock No.:
921-068
Mfr. Part No.:
CE R8
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Connection Size

M8

Product Type

Rod End

Material

Steel

Thread Standard

Metric

Static Load Rating

50kg

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
DE
The Kern rod end is a robust component designed for connection in various mechanical assemblies, specifically crafted from galvanised steel for enhanced durability and load-bearing capabilities.

Constructed from galvanised steel for increased resistance to corrosion

Suitable for models with a nominal load of up to 50 kg

Packaged dimensions are 120x100x80 mm for efficient shipping

Weighs approximately 0.05 kg, facilitating easy handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy