Kern M24 x 2 Steel Rod End Metric
- RS Stock No.:
- 921-067
- Mfr. Part No.:
- CE R24
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
PHP10,439.77
(exc. VAT)
PHP11,692.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,439.77 |
*price indicative
- RS Stock No.:
- 921-067
- Mfr. Part No.:
- CE R24
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Rod End | |
| Connection Size | M24 x 2 | |
| Material | Steel | |
| Static Load Rating | 3000kg | |
| Thread Standard | Metric | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Rod End | ||
Connection Size M24 x 2 | ||
Material Steel | ||
Static Load Rating 3000kg | ||
Thread Standard Metric | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern rod end designed for precision applications, featuring an M24x2-thread and constructed from galvanised steel, ensuring durability and reliability even under heavy loads of 3000 kg or more.
Rod end constructed from robust galvanised steel for enhanced longevity
Compatible with models that can handle nominal loads of 3000 kg or greater
Meets REACH classification standards with no prohibited substances
Efficient shipping with a net weight of approximately 0.60 kg
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
