Kern M20 x 1.5 Steel Rod End Metric

N

This image is representative of the product range

Subtotal (1 unit)*

PHP8,333.26

(exc. VAT)

PHP9,333.25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP8,333.26

*price indicative

RS Stock No.:
921-066
Mfr. Part No.:
CE R20
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Connection Size

M20 x 1.5

Product Type

Rod End

Material

Steel

Static Load Rating

5000kg

Thread Standard

Metric

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
DE
The Kern rod end is engineered for use with M20x1.5-thread applications, crafted from galvanised steel to ensure durability. This component is specifically designed for models accommodating nominal loads ranging from 2000 to 5000 kg.

Rod end constructed from robust galvanised steel material

Compatible exclusively with models having a nominal load of 2000–5000 kg

Delivers efficient performance in measurement technology applications

Compact packaging dimensions of 120x100x80 mm ensure easy handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy