Kern M16 Steel Rod End Metric

N

This image is representative of the product range

Subtotal (1 unit)*

PHP6,417.09

(exc. VAT)

PHP7,187.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP6,417.09

*price indicative

RS Stock No.:
921-065
Mfr. Part No.:
CE R16
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Connection Size

M16

Product Type

Rod End

Material

Steel

Static Load Rating

2000kg

Thread Standard

Metric

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
DE
The Kern rod end designed to accommodate M16 threads, constructed from galvanised steel to ensure durability and reliability in demanding situations.

Suitable for models with a nominal load of 1500–2000 kg

Constructed from strong, galvanised steel for long-lasting performance

Compact packaging dimensions of 120x100x80 mm facilitate easy storage

Weighs approximately 0.10 kg, ensuring lightweight usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy