Kern M12 Steel Rod End Metric

N

This image is representative of the product range

Subtotal (1 unit)*

PHP4,214.62

(exc. VAT)

PHP4,720.37

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,214.62

*price indicative

RS Stock No.:
920-164
Mfr. Part No.:
CE R12
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Rod End

Connection Size

M12

Material

Steel

Static Load Rating

750kg

Thread Standard

Metric

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
DE
The Kern rod end is constructed from galvanised steel, designed specifically for use in applications with a nominal load of up to 750 kg.

Rod end features a Durable M12-thread design for reliable connection

Constructed from high-quality galvanized steel ensuring long-lasting performance

Capable of supporting a nominal load of up to 750 kg

Compact dimensions facilitate easy installation and use in constrained spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy