Kern M10 Steel Rod End Metric

N

This image is representative of the product range

Subtotal (1 unit)*

PHP2,011.34

(exc. VAT)

PHP2,252.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,011.34

*price indicative

RS Stock No.:
920-163
Mfr. Part No.:
CE R10
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Rod End

Connection Size

M10

Material

Steel

Static Load Rating

150kg

Thread Standard

Metric

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
DE
The Kern rod end designed to provide reliable connections where M10-threaded components are utilised, ensuring robust performance for specified load requirements.

Constructed from galvanised steel for enhanced durability

Suitable for loads between 100–150 kg, guaranteeing safe usage

Dimensions of packaging measure 120x100x80 mm, optimising storage

Lightweight design with a net weight of approximately 0.10 kg for ease of handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy