SKF M16 Female Steel Rod End, 16mm Bore Metric
- RS Stock No.:
- 587-250
- Mfr. Part No.:
- SIKAC 16 M
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
PHP74,200.07
(exc. VAT)
PHP83,104.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP74,200.07 | PHP7,420.007 |
*price indicative
- RS Stock No.:
- 587-250
- Mfr. Part No.:
- SIKAC 16 M
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Rod End | |
| Connection Size | M16 Female | |
| Bore Diameter | 16mm | |
| Material | Steel | |
| Dynamic Load Rating | 21.6kN | |
| Static Load Rating | 29kN | |
| Thread Standard | Metric | |
| Connection Gender | Female | |
| Outside Diameter | 43mm | |
| Overall Width | 21mm | |
| Thread Direction | Right Hand | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Rod End | ||
Connection Size M16 Female | ||
Bore Diameter 16mm | ||
Material Steel | ||
Dynamic Load Rating 21.6kN | ||
Static Load Rating 29kN | ||
Thread Standard Metric | ||
Connection Gender Female | ||
Outside Diameter 43mm | ||
Overall Width 21mm | ||
Thread Direction Right Hand | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The SKF Rod ends contain a spherical plain bearing with a steel/bronze sliding contact surface combination. The bearing requires maintenance, and can be relubricated via a grease fitting in the housing and via the shank. The female thread with a right-hand thread. It is an ideal solution for industries requiring precise and dependable bearing support, allowing for smoother operations and reduced downtime in production environments.
Suitable where lubricant starvation might occur
Simple and ready to mount
Easy to relubricate
Related links
- SKF M16 x 1.5 Female Steel Rod End, 16mm Bore Metric
- SKF M16 Female Steel Rod End, 16mm Bore Metric
- SKF M16 Female Steel Rod End, 17mm Bore Metric
- INA M16 Female Steel Rod End, 16mm Bore Metric
- SKF M16 Male Steel Rod End Metric, 16mm Bore
- LDK M16 Female Carbon Steel Rod End, 16mm Bore Metric
- LDK M16 Female 304 Stainless Steel Rod End, 16mm Bore Metric
- SKF M14 Female Steel Rod End, 14mm Bore Metric
