Marquardt SPDT, On-Off-On Rocker Switch Panel Mount

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
907-0645
Distrelec Article No.:
304-65-545
Mfr. Part No.:
1808.1103
Manufacturer:
Marquardt
Find similar products by selecting one or more attributes.
Select all

Brand

Marquardt

Contact Configuration

SPDT

Product Type

Rocker Switch

Legend

ON-OFF symbol

Switch Operation

On-Off-On

Housing Material

Polyamide

Panel Cutout Size

19.8 x 12.9 mm

Switch Contact Current

6A

Illuminated

No

Actuator Colour

Black

Mount Type

Panel Mount

Terminal Type

Quick Connect

IP Rating

IP40

Contact AC Voltage

250V ac

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

Mechanical Life

50000Operations

Legend Text Colour

White

COO (Country of Origin):
TN

Marquardt 1800 Series Rocker Switches


Marquardt 1800 series single and double pole rocker switches. The long life 1800 rocker switches are suitable for use in Class II appliances and are available in a choice of styles that includes non illuminated, fully illuminated red, amber or green 230Vac neon actuators, black or white bodies and various abrasion-proof legends on the rocker switches actuator.

The 1800 rocker switches have silver contacts with SPNO, SPST, SPDT, DPNO, DPST or DPDT switching formats including 2 or 3 position switching, on-off, center off and changeovers with latching or momentary action contacts. The rocker switch body has a silk matt surface finish that snap fits into panel cut-outs with a panel thickness of between 0.75 and 3mm, the fixing ribs on the switch housing ensures a tight fit.

Transparent PVC covers are available to protect the 1800 series of rocker switches from dust and water ingression and to give the rocker switch actuator an IP64 rating.

High current rating, up to 12A

High inrush current (capacitive) up to 50A, stock numbers 741-0855 and 607-7365 up to 70A

Contact distance ≥3mm (apart from 3 position changeover center off types which have a contact distance <3mm)

Contact resistance <100mΩ

Insulation resistance >100MΩ

Electrical connection via PCB terminals, Solder tags or 4.8mm Faston/Quick Connect style tab terminals

UL 94 V-2 flammability rated

Marquardt Rocker Switches


Note

Splashproof PVC covers suitable for use with the single and double pole switches available, see stock numbers 133-6287 and 134-0400 respectively.
Stock number 607-7343 is fitted with a dust proof cover.
Single and double pole white body types available, see stock numbers 741-0918 and 741-0864 respectively.
Momentary types have the momentary state displayed in brackets, e.g. (on) - off - (on).
The current rating and life expectancy figures quoted are nominal, please see datasheet for further ratings.

Approvals

UL; CSA; ENEC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy