- RS Stock No.:
- 875-0494
- Mfr. Part No.:
- A103J61ZQ0004
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 875-0494
- Mfr. Part No.:
- A103J61ZQ0004
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Gemini A Series
Break before make contact timing
G and Q contacts have UL recognation
Sealed versions to IP67
G and Q contacts have UL recognation
Sealed versions to IP67
Tyco Series
Easy snap in installation
Black housing
Illuminated rocker & various legend options
Black housing
Illuminated rocker & various legend options
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Switch Operation | On-Off-On |
Panel Cut Out Width | 12.7mm |
Panel Cut Out Height | 12.7mm |
Contact Current Rating | 5 A |
Illuminated | No |
Actuator Colour | Black |
Mounting Type | PCB |
Terminal Type | Wire Lug |
DC Voltage Rating | 28V |
AC Voltage Rating | 125 V, 250 V |
Actuator Shape | Rectangular |
Panel Cut Out Size | 12.7 x 12.7mm |
Maximum Operating Temperature | +85°C |
Mechanical Life | 40000Operations |
Contact Resistance | 10mΩ |
Operating Temperature Range | -30 → +85°C |
Case Material | Diallyl Phthalate |
Minimum Operating Temperature | -30°C |
Contact Material | Copper Alloy |