APEM SPDT, On-On Panel Mount
- RS Stock No.:
- 692-5441
- Mfr. Part No.:
- 7636AD+U1202+U702
- Manufacturer:
- APEM
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 692-5441
- Mfr. Part No.:
- 7636AD+U1202+U702
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Contact Configuration | SPDT | |
| Switch Operation | On-On | |
| Illuminated | No | |
| Actuator Colour | Black | |
| Terminal Type | Solder | |
| Mount Type | Panel Mount | |
| Contact AC Voltage | 250V ac | |
| Minimum Operating Temperature | -40°C | |
| Contact DC Voltage | 30V dc | |
| Maximum Operating Temperature | 85°C | |
| Mechanical Life | 100000Operations | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Contact Configuration SPDT | ||
Switch Operation On-On | ||
Illuminated No | ||
Actuator Colour Black | ||
Terminal Type Solder | ||
Mount Type Panel Mount | ||
Contact AC Voltage 250V ac | ||
Minimum Operating Temperature -40°C | ||
Contact DC Voltage 30V dc | ||
Maximum Operating Temperature 85°C | ||
Mechanical Life 100000Operations | ||
- COO (Country of Origin):
- FR
7000 Series Paddle Switches,15x12.5mm
Related links
- APEM DPDT, On-On On-On Rocker Switch Panel
- APEM DPDT, On-Off-On (On)-Off-(On) Rocker Switch Panel
- APEM DPDT, On-On On-(On) Rocker Switch Panel
- APEM DPDT, On-Off-On On-Off-On Rocker Switch Panel
- APEM SPDT, On-On On-On Rocker Switch Panel
- APEM SPDT, On-Off-On (On)-Off-(On) Rocker Switch Panel
- APEM SPDT, Latching On-On Rocker Switch Panel
- APEM SPDT, Latching Mom-On Rocker Switch Panel
