- RS Stock No.:
- 495-4254
- Mfr. Part No.:
- 1634201-1
- Manufacturer:
- TE Connectivity
6 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP178.62
(exc. VAT)
PHP200.05
(inc. VAT)
Units | Per Unit |
1 - 49 | PHP178.62 |
50 - 99 | PHP172.39 |
100 + | PHP166.25 |
- RS Stock No.:
- 495-4254
- Mfr. Part No.:
- 1634201-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
PRF Series
PRF or Power Rocker Switches are the most common and universally used types if switches, due to their key characteristics of reliability and ease of use. Typically, this device is an on-off switch that rocks back and forth like a see-saw, hence the name Rocker.
TE Connectivity presents their PRF Series which include a full line of single or double-pole power rocker switches for three different industry compatible panel cut-out sizes.
TE Connectivity presents their PRF Series which include a full line of single or double-pole power rocker switches for three different industry compatible panel cut-out sizes.
Feature and Benefits
• Easy to install snap-in mounting
• Dual colour rocker option
• Full-illuminated rocker option
• LED window illuminated option
• Wide range of marking options and functions available
• Cost competitive
• Dual colour rocker option
• Full-illuminated rocker option
• LED window illuminated option
• Wide range of marking options and functions available
• Cost competitive
Applications
• Home Appliances
• Power Tools
• Floor Care Equipment
• Small Appliances
• Lighting
• And more…
• Power Tools
• Floor Care Equipment
• Small Appliances
• Lighting
• And more…
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Tyco Series
Easy snap in installation
Black housing
Illuminated rocker & various legend options
Black housing
Illuminated rocker & various legend options
Specifications
Attribute | Value |
---|---|
Contact Configuration | Double Pole Single Throw (DPST) |
Switch Operation | On-Off |
Panel Cut Out Width | 30.2mm |
Panel Cut Out Height | 22.2mm |
Contact Current Rating | 10 A @ 250 V ac |
Illuminated | No |
Actuator Colour | Black |
Mounting Type | Panel Mount |
Terminal Type | Quick Connect |
Actuator Shape | Rectangular |
AC Voltage Rating | 125 V, 250V |
Panel Cut Out Size | 22.2 x 30.2mm |
Operating Temperature Range | -20 → +85°C |
Maximum Operating Temperature | +85°C |
Mechanical Life | 100000Operations |
Contact Resistance | 50mΩ |
Minimum Operating Temperature | -20°C |
Contact Material | Silver Alloy |
Case Material | Nylon 66 |