Wurth Elektronik Illuminated SPST, On-Off Rocker Switch Panel

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
485-457
Mfr. Part No.:
471NS03268640
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Contact Configuration

SPST

Product Type

Rocker Switch

Switch Operation

On-Off

Housing Material

Polyamide

Illuminated

Yes

Actuator Colour

Amber

Series

WS-RSTV

Terminal Type

Quick Connect

Mount Type

Panel

Actuator Style

Rocker

Minimum Operating Temperature

0°C

Maximum Operating Temperature

85°C

Standards/Approvals

ENEC 15, CQC, RoHS, UL, REAC

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy