Schneider Electric Illuminated, On-Off Rocker Switch Clip-In

Subtotal (1 unit)*

PHP1,919.96

(exc. VAT)

PHP2,150.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,919.96

*price indicative

RS Stock No.:
358-058
Mfr. Part No.:
MTN3322-6034
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Rocker Switch

Switch Operation

On-Off

Panel Cutout Size

27 mm

Illuminated

Yes

Series

D-Life

Mount Type

Clip-In

IP Rating

IP20

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Schneider Electric Rocker from Merten System Design features a small light indicator window and comes in an anthracite colour. This design provides a sleek and modern appearance, with the added functionality of a light indicator for clear and intuitive operation.

Made of Thermoplastic

Fixed by clamps

IP20 rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy