Schneider Electric, On-Off Rocker Switch Clip-In
- RS Stock No.:
- 358-057
- Mfr. Part No.:
- MTN3320-6051
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP4,222.28
(exc. VAT)
PHP4,728.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,222.28 |
*price indicative
- RS Stock No.:
- 358-057
- Mfr. Part No.:
- MTN3320-6051
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Rocker Switch | |
| Switch Operation | On-Off | |
| Panel Cutout Size | 27 mm | |
| Illuminated | No | |
| Series | D-Life | |
| Mount Type | Clip-In | |
| IP Rating | IP20 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Rocker Switch | ||
Switch Operation On-Off | ||
Panel Cutout Size 27 mm | ||
Illuminated No | ||
Series D-Life | ||
Mount Type Clip-In | ||
IP Rating IP20 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Schneider Electric Rocker, from the Merten System Design range, is equipped with an indicator window. It comes in a sophisticated champagne metallic finish, offering both functionality and a sleek, modern aesthetic.
RoHS compliant
Fixed by clamps
IP20 rated
Related links
- Schneider Electric, Off-On Rocker Switch Clip-In
- Schneider Electric Illuminated, Off-On Rocker Switch Clip-In
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
