Schneider Electric Illuminated, On-Off Rocker Switch Clip-In
- RS Stock No.:
- 357-902
- Mfr. Part No.:
- MTN3429-6052
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP8,700.16
(exc. VAT)
PHP9,744.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,700.16 |
*price indicative
- RS Stock No.:
- 357-902
- Mfr. Part No.:
- MTN3429-6052
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Rocker Switch | |
| Switch Operation | On-Off | |
| Panel Cutout Size | 27 mm | |
| Illuminated | Yes | |
| Series | D-Life | |
| Mount Type | Clip-In | |
| IP Rating | IP20 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Rocker Switch | ||
Switch Operation On-Off | ||
Panel Cutout Size 27 mm | ||
Illuminated Yes | ||
Series D-Life | ||
Mount Type Clip-In | ||
IP Rating IP20 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Schneider Electric Rocker, from the Merten System Design range, is a 2-gang switch with an indicator window and a "DND" (Do Not Disturb) marking. It comes in a stylish mocca metallic finish.
Made of metal
Fixed by clamps
IP20 rated
Related links
- Schneider Electric Illuminated, Off-On Rocker Switch Clip-In
- Schneider Electric, Off-On Rocker Switch Clip-In
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
