Schneider Electric Illuminated, On-Off Rocker Switch Clip-In

Subtotal (1 unit)*

PHP6,043.86

(exc. VAT)

PHP6,769.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP6,043.86

*price indicative

RS Stock No.:
357-900
Mfr. Part No.:
MTN3420-6052
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Rocker Switch

Switch Operation

On-Off

Panel Cutout Size

71 mm

Illuminated

Yes

Series

D-Life

Mount Type

Clip-In

IP Rating

IP20

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Schneider Electric Rocker, from the Merten System Design range, is a 2-gang switch with an indicator window for easy visibility. It features a sophisticated mocca metallic finish, combining modern design with a touch of elegance.

Made of metal

Fixed by clamps

IP20 rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy