Schneider Electric, On-Off Rocker Switch Clip-In
- RS Stock No.:
- 357-271
- Mfr. Part No.:
- MTN3360-6051
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP5,305.50
(exc. VAT)
PHP5,942.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,305.50 |
*price indicative
- RS Stock No.:
- 357-271
- Mfr. Part No.:
- MTN3360-6051
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Rocker Switch | |
| Switch Operation | On-Off | |
| Panel Cutout Size | 27 mm | |
| Illuminated | No | |
| Series | D-Life | |
| Mount Type | Clip-In | |
| IP Rating | IP20 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Rocker Switch | ||
Switch Operation On-Off | ||
Panel Cutout Size 27 mm | ||
Illuminated No | ||
Series D-Life | ||
Mount Type Clip-In | ||
IP Rating IP20 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Schneider Electric Rocker from Merten System Design, with a labelling field, comes in a champagne metallic finish. This design allows for easy customization with labels, offering both functionality and an elegant, modern aesthetic that enhances the look of electrical installations.
RoHS compliant
Fixed by clamps
IP20 rated
Related links
- Schneider Electric, On-Off Rocker Switch Clip-In
- Schneider Electric Illuminated, On-Off Rocker Switch Clip-In
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
