RS PRO Illuminated DPST, On-Off On-Off Rocker Switch Panel
- RS Stock No.:
- 180-366
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP1,142.54
(exc. VAT)
PHP1,279.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 62 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,142.54 |
*price indicative
- RS Stock No.:
- 180-366
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Rocker Switch | |
| Contact Configuration | DPST | |
| Legend | I, O Marking | |
| Switch Operation | On-Off | |
| Housing Material | Nylon | |
| Panel Cutout Size | 11.2 x 30.5 mm | |
| Switch Contact Current | 6A | |
| Illuminated | Yes | |
| Actuator Colour | Black | |
| Terminal Type | Solder | |
| Mount Type | Panel | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -20°C | |
| Contact AC Voltage | 250V ac | |
| Actuator Style | Curved | |
| Contact DC Voltage | 500V dc | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | On-Off | |
| Standards/Approvals | UL VED CQC EK | |
| Legend Text Colour | White | |
| Mechanical Life | 30000Operations | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Rocker Switch | ||
Contact Configuration DPST | ||
Legend I, O Marking | ||
Switch Operation On-Off | ||
Housing Material Nylon | ||
Panel Cutout Size 11.2 x 30.5 mm | ||
Switch Contact Current 6A | ||
Illuminated Yes | ||
Actuator Colour Black | ||
Terminal Type Solder | ||
Mount Type Panel | ||
IP Rating IP20 | ||
Minimum Operating Temperature -20°C | ||
Contact AC Voltage 250V ac | ||
Actuator Style Curved | ||
Contact DC Voltage 500V dc | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration On-Off | ||
Standards/Approvals UL VED CQC EK | ||
Legend Text Colour White | ||
Mechanical Life 30000Operations | ||
- COO (Country of Origin):
- CN
RS PRO Rocker Switch, DPST Configuration (R9)
The RS PRO Rocker Switch is designed for reliable on-off control in various electrical applications. With a DPST configuration, it offers robust performance and versatility, making it ideal for both industrial and commercial environments.
Features and Benefits
Offer a variety of switching functions, including DPST and DPDT, providing flexibility for different applications
Illuminated series available, enhancing visibility and ease of use in low-light conditions
Contact rating up to 16A (1hp) 250VAC and 20A (3/4hp) 125VAC, ensuring compatibility with high-power devices
Physical dimension of 22mm x 30mm, suitable for compact installations
Storage temperature range between -30℃ and 80℃, allowing for use in diverse environments
IP20 rating, offering basic protection against dust and touch
Solder terminal type, ensuring secure and reliable connections
Applications
Ideal for use in industrial machinery, control panels, and commercial appliances where reliable switching is required
Additional Information
The switch features a rectangular actuator shape and a square lens symbol, with legend text 'I;O' in white for clear indication of switch status
Constructed with a durable nylon case and silver alloy contacts, ensuring long-lasting performance with a mechanical life of 30,000 cycles
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Illuminated DPST, On-Off On-Off Rocker Switch Panel
- RS PRO Illuminated DPST, On-Off DPST Rocker Switch Panel
- RS PRO Illuminated DPST, Latching On-Off Rocker Switch Panel
- RS PRO Illuminated DPST, On-Off On-None-Off Rocker Switch Panel
- RS PRO Illuminated DPST, Momentary Mom-Off Rocker Switch Panel
- RS PRO Illuminated SPDT, On-Off-On On-Off-On Rocker Switch Panel
- RS PRO Illuminated SPST, On-Off On-Off Rocker Switch Panel
- RS PRO Illuminated SPST, On-Off-On On-Off-On Rocker Switch Panel
