Omron 6-Axis Robotic Arm

Subtotal (1 unit)*

PHP4,235,356.37

(exc. VAT)

PHP4,743,599.13

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from May 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,235,356.37

*price indicative

RS Stock No.:
638-866
Mfr. Part No.:
RT6-2011105
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Number of Axis

6

Maximum Payload

14kg

Maximum Reach

1100mm

Maximum Speed

4m/s

Positional Repeatability

±0.03mm

RoHS Status: Exempt

COO (Country of Origin):
TW
The Omron Robotic Arm Robotic arm designed for tasks such as assembly, palletizing, inspection, logistics and more, promoting a safe and efficient collaboration between humans and machines. Engineered to enhance workplace harmony and safety, it features 31 advanced safety functions, all certified to ISO 13849-1, Category 3, Performance Level d (PLd), ensuring reliable and secure operation in various industrial environments.

Full ISO 10218-1 compliance
Easy to use graphical programming environment
Built-in vision based robot control
Optional camera and Landmark allows for truly flexible and fast changeover