Omron 6-Axis Robotic Arm
- RS Stock No.:
- 638-831
- Mfr. Part No.:
- RT6-0109024
- Manufacturer:
- Omron
Subtotal (1 unit)*
PHP3,644,804.89
(exc. VAT)
PHP4,082,181.48
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from May 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,644,804.89 |
*price indicative
- RS Stock No.:
- 638-831
- Mfr. Part No.:
- RT6-0109024
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Number of Axis | 6 | |
| Maximum Payload | 5kg | |
| Maximum Reach | 900mm | |
| Maximum Speed | 4m/s | |
| Positional Repeatability | ±0.03mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Number of Axis 6 | ||
Maximum Payload 5kg | ||
Maximum Reach 900mm | ||
Maximum Speed 4m/s | ||
Positional Repeatability ±0.03mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Omron Robotic Arm Robotic arm designed for tasks such as assembly, palletizing, inspection, logistics and more, promoting a safe and efficient collaboration between humans and machines. Engineered to enhance workplace harmony and safety, it features 31 advanced safety functions, all certified to ISO 13849-1, Category 3, Performance Level d (PLd), ensuring reliable and secure operation in various industrial environments.
Full ISO 10218-1 compliance
Easy to use graphical programming environment
Built-in vision based robot control
Optional camera and Landmark allows for truly flexible and fast changeover
Easy to use graphical programming environment
Built-in vision based robot control
Optional camera and Landmark allows for truly flexible and fast changeover
