- RS Stock No.:
- 436-960
- Mfr. Part No.:
- 5-557963-2
- Manufacturer:
- COMMSCOPE
Discontinued product
- RS Stock No.:
- 436-960
- Mfr. Part No.:
- 5-557963-2
- Manufacturer:
- COMMSCOPE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Cat3 Data Plugs
Cat3 modular data plugs which accommodate both solid and stranded data and communications cable and wires.
Commscope Range
Specifications
Attribute | Value |
---|---|
Gender | Male |
LAN Category | Cat5 |
Mounting Type | Cable Mount |
Number of Ways | 10P10C |
Connector Type | Modular Plug |
Shield Type | Unshielded |
Orientation | Straight |
Length | 11.79mm |
Width | 10.85mm |
Depth | 22.74mm |
Contact Material | Phosphor Bronze |
Contact Plating | Gold over Nickel |