- RS Stock No.:
- 800-4252
- Mfr. Part No.:
- 5-6605758-1
- Manufacturer:
- Bel-Stewart
172 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP665.82
(exc. VAT)
PHP745.72
(inc. VAT)
Units | Per Unit |
1 - 14 | PHP665.82 |
15 - 49 | PHP645.84 |
50 + | PHP626.47 |
- RS Stock No.:
- 800-4252
- Mfr. Part No.:
- 5-6605758-1
- Manufacturer:
- Bel-Stewart
Technical data sheets
Legislation and Compliance
Product Details
Stewart Magjack Connector Modules
A range of Stewart Magjack connector modules which provide a comprehensive portfolio of integrated devices that combine Bels connectors and magnetics. These modules provide the signal conditioning, EMI suppression and signal isolation previously performed by multiple (7+), discrete components. Each Magjack connector employed reduces PCB real estate use by more than 50% per RJ port. All models are highly reliable and excellent quality.
Features & Benefits
Both straight and right angle available
Mounting type: Through hole
Specifications
Attribute | Value |
---|---|
Ethernet Connector Type | RJ45 Connector |
Gender | Female |
Mounting Type | Through Hole |
Number of Ways | 1 |
Shield Type | STP |
Orientation | Right Angle |
Length | 18.42mm |
Width | 21.59mm |
Depth | 13.84mm |
Series | MagJack |
Contact Material | Phosphor Bronze |
Contact Plating | Gold over Nickel |