- RS Stock No.:
- 151-2708
- Mfr. Part No.:
- 428786218
- Manufacturer:
- Molex
3 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP75.91
(exc. VAT)
PHP85.02
(inc. VAT)
Units | Per Unit |
1 - 9 | PHP75.91 |
10 - 49 | PHP73.63 |
50 - 99 | PHP71.42 |
100 - 249 | PHP69.28 |
250 + | PHP67.20 |
- RS Stock No.:
- 151-2708
- Mfr. Part No.:
- 428786218
- Manufacturer:
- Molex
Technical data sheets
Legislation and Compliance
Product Details
Molex RJ Modular Jack - Low Profile
Low profile vertical top-entry style
High temperature polyster body
Gold plated contacts
Tin plated terminations
PCB retention and location
High temperature polyster body
Gold plated contacts
Tin plated terminations
PCB retention and location
Approvals
CSA: LR19980; UL: E107635
Approvals
CSA: LR19980; UL: E107635
Specifications
Attribute | Value |
---|---|
Gender | Female |
Ethernet Connector Type | RJ11 Connector |
LAN Category | Cat3 |
Number of Ways | 1 |
Shield Type | Unshielded |
Orientation | Vertical |
Length | 16mm |
Width | 15.88mm |
Depth | 12.7mm |
Series Number | 42878 |
Contact Material | Phosphor Bronze |
Contact Plating | Gold, Tin |