COMMSCOPE 4 Way Straight Cable Mount Unshielded RJ11 Plug

  • RS Stock No. 124-1166
  • Mfr. Part No. 6-641334-2
  • Manufacturer COMMSCOPE
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Commscope Cat3 Shielded and Unshielded RJ11 Plugs

From Commscope, a range of modular shielded and unshielded Cat3 RJ11 plugs. The RJ11 connectors have gold plated phosphor bronze contacts and a clear glass filled polycarbonate housing. The RJ11 connectors are available 6/6, 6/4 and 4/4 pin outs for both round or flat/ oval cable. Suitable 26 AWG to 24 AWG cable.

Applications

Telecom
Communications

Commscope Range

Specifications
Attribute Value
Gender Male
Number of Ways 4
Mounting Type Cable Mount
Orientation Straight
Contact Material Phosphor Bronze
Contact Plating Gold
Shield Type Unshielded
Length 7.62mm
Width 13.34mm
Depth 8.49mm
Connector Type Modular Plug
130 In Global stock for delivery within 4 - 8 working days
Price Each (In a Pack of 10)
PHP 41.769
(exc. VAT)
PHP 46.781
(inc. VAT)
units
Per Unit
Per Pack*
10 - 90
PHP41.769
PHP417.69
100 - 990
PHP39.035
PHP390.35
1000 - 2490
PHP36.604
PHP366.04
2500 +
PHP35.035
PHP350.35
*price indicative
Related Products
Contribution to size reductionThe ix Industrial offers a ...
Description:
Contribution to size reductionThe ix Industrial offers a reduced size of 75% compared to conventional RJ-45 modular solutions. This size reduction allows for reduced installation space. Parallel-mounting at P=10mm is possibleSingle action lock designThe connector locks by simply inserting the ...
Brought to you by RS Pro, a range ...
Description:
Brought to you by RS Pro, a range of modular data plugs for networking, telecom and communications, offered in RJ10, RJ45, RJ11, and RJ22 versions. Data connectors accept stranded cables from 26 - 24 AWG. All models are highly reliable ...
From Weidmuller, this field assembled AWG22 plug enables ...
Description:
From Weidmuller, this field assembled AWG22 plug enables simple connections without the need for crimping tools. The RJ45 plug-in connector is category 6 a rated and is encased in zinc diecast housing, assuring a durable connector with 360° all-round shielding. ...
A selection of Ha-VIS preLink connectors, including preLink ...
Description:
A selection of Ha-VIS preLink connectors, including preLink RJ45 and Han push-pull (V14) preLink RJ45 in plastic, and metal versions compliant with PROFINET and AIDA. Quickly and easily assembled onsite, insertion of the termination block when assembled onto the cable, ...