L-Com Coupler TDG Cat6 RJ45 1 Port, Shielded Shielding
- RS Stock No.:
- 270-671
- Mfr. Part No.:
- TDG1026KC6
- Manufacturer:
- L-Com
Get a bulk buy discount
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
PHP1,294.40
(exc. VAT)
PHP1,449.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP1,294.40 | - |
| 10 + | PHP1,159.93 | 10% |
*price indicative
- RS Stock No.:
- 270-671
- Mfr. Part No.:
- TDG1026KC6
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Accessory Type | Coupler | |
| Product Type | RJ Connector | |
| Interface Type | RJ45 | |
| LAN Category | Cat6 | |
| Shield Type | Shielded | |
| Number of Ports | 1 | |
| Standards/Approvals | RoHS | |
| Series | TDG | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Accessory Type Coupler | ||
Product Type RJ Connector | ||
Interface Type RJ45 | ||
LAN Category Cat6 | ||
Shield Type Shielded | ||
Number of Ports 1 | ||
Standards/Approvals RoHS | ||
Series TDG | ||
- COO (Country of Origin):
- TW
Related links
- Telegartner Ethernet Module 100023 Cat6a 1 Port, Shielded Shielding
- L-Com TDG Series 1 Port RJ45 Shielded Ethernet Coupler, Cat6
- RS PRO Jack Cat6 RJ45 1 Port, UTP Shielding
- Hager Modular Connector TN007S Cat6 RJ45 1 Port, STP Shielding
- Hager Modular Connector Cat6 RJ45 1 Port, Screened Shielding
- Roline Patch Panel Connector RS Cat6 RJ45 1 Port, UTP Shielding
- L-Com Modular Connector ECJ RJ45 1 Port
- Molex CES Jack KSJ Cat6 RJ45 8 Port, UTP Shielding
