- RS Stock No.:
- 847-8763
- Mfr. Part No.:
- LCD10-14A-L
- Manufacturer:
- Panduit
Discontinued product
- RS Stock No.:
- 847-8763
- Mfr. Part No.:
- LCD10-14A-L
- Manufacturer:
- Panduit
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
LCD Series
Panduit LCD uninsulated twin hole crimp terminals are tin plated to inhibit corrosion and are available in a range of conductor sizes and stud hole sizes to suit various applications. The LCD range has a bevelled wire entry to prevent bent strands when inserting conductor into the barrel. Colour coded barrels identify the crimp die required and each terminal has an inspection window to visually assure full conductor insertion.
Approvals
UL Listed and CSA Certified
Panduit Uninsulated Crimp Terminals
Specifications
Attribute | Value |
---|---|
Series | LCD |
Insulation | Uninsulated |
Inner Ring Diameter | 0.27in |
Outer Ring Diameter | 0.42in |
Maximum Wire Size AWG | 10AWG |
Minimum Wire Size AWG | 10AWG |
Stud Size | 1/4in |
Colour | Silver |
Contact Material | Copper |
Contact Plating | Tin |
Thickness | 0.05in |
Overall Length | 45.2mm |