RS PRO Insulated Crimp Ring Terminal, M6 Stud Size, Red
- RS Stock No.:
- 668-8918
- Manufacturer:
- RS PRO
This image is representative of the product range
- RS Stock No.:
- 668-8918
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Insulation | Insulated | |
| Stud Size | M6 | |
| Colour | Red | |
| Contact Material | Copper | |
| Overall Length | 27.6mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Insulation Insulated | ||
Stud Size M6 | ||
Colour Red | ||
Contact Material Copper | ||
Overall Length 27.6mm | ||
Related links
- RS PRO Insulated Crimp Ring Terminal 0.5mm² to 1.5mm² Wire Size, Red
- RS PRO Insulated Crimp Ring Terminal 1.5mm² to 2.5mm² Wire Size, Blue
- RS PRO Insulated Crimp Ring Terminal 4mm² to 6mm² Wire Size, Yellow
- TE Connectivity M6 Stud Size Red
- TE Connectivity M6 Stud Size Blue
- TE Connectivity M6 Stud Size Yellow
- RS PRO Insulated Ring Terminal Red
- Molex 1/4 (M6) Stud Size, Yellow


