- RS Stock No.:
- 179-4393
- Mfr. Part No.:
- CZL300-12RA
- Manufacturer:
- ABB
Discontinued product
- RS Stock No.:
- 179-4393
- Mfr. Part No.:
- CZL300-12RA
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Copper One-Hole Right Angle Metric Lug, Standard Barrel, Cable Size 300mm2, Stud Size M12, Length 62.7mm, Flat 43.5mm, Hole Spacing 23mm
Specifications
Attribute | Value |
---|---|
Series | CZL |
Insulation | Uninsulated |
Outer Ring Diameter | 46mm |
Maximum Wire Size mm² | 300mm² |
Stud Size | M12 |
Contact Material | Copper |
Contact Plating | Tin |
Thickness | 7.7mm |
Overall Length | 101mm |