- RS Stock No.:
- 179-4304
- Mfr. Part No.:
- CZL150-8CB
- Manufacturer:
- ABB
Discontinued product
- RS Stock No.:
- 179-4304
- Mfr. Part No.:
- CZL150-8CB
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Copper One-Hole (Circuit Breaker) Metric Lug, Long Barrel - Narrow Tongue, Bell Shaped End, Cable Size 150mm2, Stud Size M8, Length 66mm, Flat 27mm, Hole Spacing 12mm
Specifications
Attribute | Value |
---|---|
Series | CZL |
Insulation | Uninsulated |
Inner Ring Diameter | 12mm |
Outer Ring Diameter | 19mm |
Maximum Wire Size mm² | 150mm² |
Stud Size | M8 |
Contact Material | Copper |
Contact Plating | Tin |
Thickness | 8.8mm |
Overall Length | 66mm |