RND, RND 465 Insulated Ring Terminal, 1/4 Stud Size, Red
- RS Stock No.:
- 491-755
- Mfr. Part No.:
- RND 465-00642
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 50
PHP289.20
(exc. VAT)
PHP323.90
(inc. VAT)
- RS Stock No.:
- 491-755
- Mfr. Part No.:
- RND 465-00642
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Series | RND 465 | |
| Series Number | 465 | |
| Insulation | Insulated | |
| Insulation Material | Polyolefin | |
| Inner Ring Diameter | 6.4mm | |
| Outer Ring Diameter | 11.6mm | |
| Stud Size | 1/4 | |
| Colour | Red | |
| Select all | ||
|---|---|---|
Brand RND | ||
Series RND 465 | ||
Series Number 465 | ||
Insulation Insulated | ||
Insulation Material Polyolefin | ||
Inner Ring Diameter 6.4mm | ||
Outer Ring Diameter 11.6mm | ||
Stud Size 1/4 | ||
Colour Red | ||
- COO (Country of Origin):
- CN
The RND Heat Shrink Insulated Ring Terminal is designed for optimal performance in a variety of electrical applications. Featuring a robust copper construction, this component is excellently suited for reliable and durable connections. The tin-plated surface enhances corrosion resistance, ensuring a longer lifespan in challenging environments. Coated internally with hot-melt adhesive, it provides a secure seal when heated, guaranteeing insulation and preventing moisture ingress.
Tin-plated surface provides added protection against corrosion
Compatible with various wire sizes for versatile applications
Temperature rating supports high-performance requirements
Compatible with various wire sizes for versatile applications
Temperature rating supports high-performance requirements
