Leitz Black A4 Ring Binder Divider
- RS Stock No.:
- 652-496
- Mfr. Part No.:
- 12190000
- Manufacturer:
- Leitz
N
Subtotal (1 unit)*
PHP342.16
(exc. VAT)
PHP383.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP342.16 |
*price indicative
- RS Stock No.:
- 652-496
- Mfr. Part No.:
- 12190000
- Manufacturer:
- Leitz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leitz | |
| Product Type | File Divider | |
| Compatible Paper Size | A4 | |
| Colour | Black | |
| Closure Mechanism | Ring | |
| Number of Rings | 11 | |
| Sub Type | Divider | |
| Clip Type | Ring Binder | |
| Select all | ||
|---|---|---|
Brand Leitz | ||
Product Type File Divider | ||
Compatible Paper Size A4 | ||
Colour Black | ||
Closure Mechanism Ring | ||
Number of Rings 11 | ||
Sub Type Divider | ||
Clip Type Ring Binder | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Leitz extra wide A4 Folder Divider is designed for superior organisation of your A4 documents, whether at home, school, or in the office. With 20 A-Z tabs MADE from 90% pre-consumer recycled plastic, this divider promotes an eco-friendly approach while ensuring durability. Its robust design and contemporary aesthetics not only complement The Leitz product range but also enhance the overall look of your workspace. The index helps you effortlessly track important notes and paperwork, making it an essential tool for efficient filing and retrieval. Crafted to last, this product blends functionality with sustainability, allowing you to contribute positively to your environment.
Constructed from 90% (pre-consumer) recycled plastic, reinforcing your commitment to sustainability
Includes 20 tabs labelled A-Z for quick and easy access to documents
Extra wide A4 maxi format prevents covering tabs when used with punched pockets
Durable 160 gsm cardboard front sheet ensures long-lasting use
Universal 11-hole punched filing strip provides compatibility with various binders
Wipe clean PP surface is both Durable and tear resistant, maintaining a neat appearance
Lightweight at only 160 g, making it easy to handle and transport
Packaging is MADE from 70% recycled plastic, fully recyclable for added environmental benefits
Perfectly complements other products from The Leitz Recycle range for a cohesive office solution
Related links
- Leitz Black A4 Ring Binder Divider
- Leitz Multicolour A4 Ring Binder Divider
- Leitz Black A4 Lever Arch Ring Binder Ring Binder
- Leitz Black A4 Lever Arch Ring Binder File
- Exacompta Black A4 Ring Binder Ring Binder
- EUROSTAT Black A4 Ring Binder
- Rexel Black A4 Lever Arch Ring Binder File
- Leitz Red A4 Lever Arch Ring Binder Ring Binder
