RS Better World
Rexel Green A4 Lever Arch Ring Binder File
- RS Stock No.:
- 652-478
- Mfr. Part No.:
- 2115718
- Manufacturer:
- Rexel
N
Subtotal (1 unit)*
PHP363.28
(exc. VAT)
PHP406.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP363.28 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 652-478
- Mfr. Part No.:
- 2115718
- Manufacturer:
- Rexel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rexel | |
| Product Type | File | |
| Compatible Paper Size | A4 | |
| Colour | Green | |
| Closure Mechanism | Lever Arch | |
| Sub Type | File | |
| Number of Rings | 2 | |
| Clip Type | Ring Binder | |
| Spine Width | 75mm | |
| Standards/Approvals | FSC Certified | |
| Better World Product | Yes | |
| Better World Verification | FSC Certified | |
| Select all | ||
|---|---|---|
Brand Rexel | ||
Product Type File | ||
Compatible Paper Size A4 | ||
Colour Green | ||
Closure Mechanism Lever Arch | ||
Sub Type File | ||
Number of Rings 2 | ||
Clip Type Ring Binder | ||
Spine Width 75mm | ||
Standards/Approvals FSC Certified | ||
Better World Product Yes | ||
Better World Verification FSC Certified | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Rexel A4 polypropylene lever arch file is an essential solution for organised document storage in both home and office environments. Designed for everyday use, this robust lever arch file features a 75mm spine that accommodates up to 500 A4 sheets, making it Ideal for managing bulky reports or projects. Its polypropylene cover is both Durable and lightweight, ensuring that your documents remain protected while easily accessible. With a sleek green finish and professional aesthetics, this file not only helps maintain order but also enhances your workspaces appearance. Each pack contains 10 units, providing ample storage solutions for various needs.
Standard mechanism with cover lock ensures secure storage
Polypropylene construction is Durable yet lightweight for easy handling
Replaceable spine pocket labels allow for quick identification
Thumbhole design facilitates effortless access to documents
Reinforced edges enhance durability and protect content
FSC certified materials contribute to environmentally friendly practices
Ideal for a capacity of 500 sheets (80 gsm) ensures maximum utility
Pack of 10 offers excellent Value for business or personal organisation
Dimensions of 72 x 318 x 290 mm ensure a Compact footprint on shelves
Protected metal edges offer secure document storage and longevity
Related links
- Rexel Yellow A4 Lever Arch Ring Binder File
- Rexel Assorted A4 Lever Arch Ring Binder File
- Rexel Black A4 Lever Arch Ring Binder File
- Rexel Red A4 Lever Arch Ring Binder File
- Rexel Blue A4 Lever Arch Ring Binder File
- Rexel White A4 Lever Arch Ring Binder File
- Leitz Black A4 Lever Arch Ring Binder File
- Esselte Green A4 Lever Arch Ring Binder
