- RS Stock No.:
- 454-0518
- Mfr. Part No.:
- 1437361-8
- Manufacturer:
- TE Connectivity
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 454-0518
- Mfr. Part No.:
- 1437361-8
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
Tyco Ansley 1.27mm Pitch Ribbon Cable
Extremely long life in terms of dynamic cycling operations
PVC sheath with plain copper conductors
Insulation resistance 10000MΩ
PVC sheath with plain copper conductors
Insulation resistance 10000MΩ
Approvals
UL style 2651
Approvals
UL 2651
High Flex
Approvals
UL recognised
Specifications
Attribute | Value |
---|---|
Ribbon Cable Type | Flat |
Pitch | 1.27mm |
Terminated/Unterminated | Unterminated |
Number of Ways | 14 |
Screened/Unscreened | Unscreened |
American Wire Gauge | 28 AWG |
Length | 30m |
Width | 17.8 mm |
Maximum Operating Temperature | +105°C |
Voltage Rating | 300 V |
Conductor Strand Type | Stranded |
Sheath Colour | Grey |
Minimum Operating Temperature | -20°C |
Hi-Flex | Yes |
Number of Strands | 19 |
Core Strands | 19/40 |
Capacitance | 45.92pF/m |
Size of Strands | 40 AWG |
Characteristic Impedance | 100 Ω |
Operating Temperature Range | -20 → +105 °C |