Molex Premo-Flex FFC Jumper Series FFC Jumper Cable, 13, 300 μm Pitch, 51 mm Length
- RS Stock No.:
- 249-2758
- Mfr. Part No.:
- 15032-0213
- Manufacturer:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save PHP225.10
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP603.00
(exc. VAT)
PHP675.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 26, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | PHP120.60 | PHP603.00 | - |
| 25 - 45 | PHP111.596 | PHP557.98 | PHP225.10 |
| 50 + | PHP96.914 | PHP484.57 | PHP1,184.30 |
*price indicative
- RS Stock No.:
- 249-2758
- Mfr. Part No.:
- 15032-0213
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FFC Jumper Cable | |
| Pitch | 300μm | |
| Jacket Material | Polyamide | |
| Series | Premo-Flex FFC Jumper | |
| Cable Length | 51mm | |
| Standards/Approvals | RoHS, UL | |
| Jacket Colour | Orange | |
| Conductor Material | Copper | |
| Number of Conductors | 13 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FFC Jumper Cable | ||
Pitch 300μm | ||
Jacket Material Polyamide | ||
Series Premo-Flex FFC Jumper | ||
Cable Length 51mm | ||
Standards/Approvals RoHS, UL | ||
Jacket Colour Orange | ||
Conductor Material Copper | ||
Number of Conductors 13 | ||
- COO (Country of Origin):
- CN
The Molex Premo Flex FFC jumper cables with ear tabs deliver durable and flexible PCB connection solutions with a range of custom and off the shelf options, including assemblies with Easy On FPC Connectors. These options enable designers to maximize PCB space, reduce component costs and provide devices with reliable board to board connections. It also provides design options for space constrained applications. It has many applications including consumer, home appliances, medical, automotive, industrial, etc.
Mates with Easy On FPC Connector
Ear Tabs provided
Offers design flexibility
Multiple standard circuit count available
Locking with notches for better retention in high shock and vibration environments
Related links
- Molex Premo-Flex FFC Jumper Series FFC Jumper Cable 300 μm Pitch, 51 mm Length
- Molex Premo-Flex FFC Jumper Series FFC Jumper Cable 300 μm Pitch, 51 mm Length
- Molex Premo-Flex FFC Jumper Series FFC Jumper Cable 300 μm Pitch, 51 mm Length
- Molex Premo-Flex FFC Jumper Series FFC Jumper Cable 300 μm Pitch, 51 mm Length
- Molex Premo-Flex FFC Jumper Series FFC Jumper Cable 300 μm Pitch, 51 mm Length
- Molex Premo-Flex FFC Jumper Series FFC Jumper Cable 300 μm Pitch, 51 mm Length
- Molex Premo-Flex FFC Jumper Series FFC Jumper Cable 300 μm Pitch, 51 mm Length
- Molex Premo-Flex FFC Jumper Series FFC Jumper Cable 300 μm Pitch, 51 mm Length
