Molex Premo-Flex Series, Flat Ribbon Ribbon Cable, 152 mm Length, 6, Type A to Type A
- RS Stock No.:
- 219-3482
- Mfr. Part No.:
- 150390211
- Manufacturer:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP886.50
(exc. VAT)
PHP992.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 245 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 45 | PHP177.30 | PHP886.50 |
| 50 - 120 | PHP169.282 | PHP846.41 |
| 125 + | PHP165.422 | PHP827.11 |
*price indicative
- RS Stock No.:
- 219-3482
- Mfr. Part No.:
- 150390211
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Type A | |
| Product Type | Ribbon Cable | |
| Cable Type | Flat Ribbon | |
| Connector Type B | Type A | |
| Number of Contacts A | 6 | |
| Number of Contacts B | 6 | |
| Series | Premo-Flex | |
| Cable Length | 152mm | |
| Standards/Approvals | IEC 61249-2-21 | |
| Jacket Colour | White | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Type A | ||
Product Type Ribbon Cable | ||
Cable Type Flat Ribbon | ||
Connector Type B Type A | ||
Number of Contacts A 6 | ||
Number of Contacts B 6 | ||
Series Premo-Flex | ||
Cable Length 152mm | ||
Standards/Approvals IEC 61249-2-21 | ||
Jacket Colour White | ||
- COO (Country of Origin):
- CN
Molex Ribbon Cable, 870g Weight, 60V AC Voltage Rating - Premo-Flex Series - 150390211
Need a way to connect peripheral devices and PCBs? Choose this ribbon cable from Molex. Its 6-contact configuration gives you multi-circuit control while reducing the number of wires in your system. A type-D layout means the contacts are strategically placed on opposite sides, which reduces crosstalk and improves signal integrity. You can pair this unit with a compatible Easy-On connector (121-3338) for simple assembly and quick integration into your setup.
Features & Benefits
• Highly conductive gold-plated contacts for efficient signal transmission
• Light weight of 870g makes it easy to handle during installation and maintenance
• 1.2A maximum current per contact for energy efficiency and low heat generation
Applications
• Automotive industry
• Medical devices
• Military facilities
How long is this component?
The cable is 152mm long, allowing you to make tidy connections in smaller setups, without excess clutter.
Related links
- Molex Premo-Flex Series 152 mm Length Type A to Type A
- Molex Premo-Flex Series 76 mm Length Type A to Type A
- Molex Premo-Flex Series 76 mm Length Type A to Type A
- Molex 15366 Series 152 mm Length Type A to Type A
- Molex Premo-Flex Series Ribbon Cable 1 mm Pitch, 152 mm Length
- Molex Premo-Flex Series Ribbon Cable 500 μm Pitch, 152 mm Length
- Molex Premo-Flex Series Ribbon Cable 500 μm Pitch, 152 mm Length
- Molex Premo-Flex Series Ribbon Cable 500 μm Pitch, 152 mm Length
