Molex 15021 Series, Flat Ribbon Ribbon Cable, 102 mm Length, 24
- RS Stock No.:
- 219-3462
- Mfr. Part No.:
- 150210424
- Manufacturer:
- Molex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 219-3462
- Mfr. Part No.:
- 150210424
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Cable Type | Flat Ribbon | |
| Product Type | Ribbon Cable | |
| Number of Contacts A | 24 | |
| Number of Contacts B | 24 | |
| Jacket Material | Polyester | |
| Series | 15021 | |
| Cable Length | 102mm | |
| Standards/Approvals | RoHS Compliant | |
| Jacket Colour | White | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Cable Type Flat Ribbon | ||
Product Type Ribbon Cable | ||
Number of Contacts A 24 | ||
Number of Contacts B 24 | ||
Jacket Material Polyester | ||
Series 15021 | ||
Cable Length 102mm | ||
Standards/Approvals RoHS Compliant | ||
Jacket Colour White | ||
- COO (Country of Origin):
- HU
Molex 15021 Series Ribbon Cable, 24 Ways, 0.5mm Pitch - 150210424
This ribbon cable is a high-quality FFC option that features a 0.5mm pitch and comprises 24 circuits. With a cable length of 102.00mm, it offers efficient connectivity for various electronic applications. Designed to operate within a temperature range of -40°C to +80°C, this terminated flexible flat cable is perfect for demanding environments, meeting RoHS compliance standards.
Features & Benefits
• Utilises a 0.5mm pitch for compact and efficient connections
• Terminated design simplifies installation in electronic devices
• Comprises 24 circuits, ideal for multi-channel applications
• Made with a polyester outer jacket for enhanced durability
• Mates with standard Easy-On FFC/FPC connectors for ease of use
• Supports a voltage rating of up to 30V for reliable performance
Applications
• Used in automation equipment for reliable signal transmission
• Utilised in industrial controls for effective data connections
• Applicable in consumer electronics like LCD and LED displays
• Suitable for automotive electronics, ensuring stable connectivity
What are the maximum operating conditions this cable can handle?
The cable can operate within a temperature range of -40°C to +80°C, making it suitable for a variety of environments without compromising performance.
How does the 24 circuits configuration benefit my projects?
Having 24 circuits allows for multiple signal paths, enabling complex connections in compact electronic designs without requiring additional space.
What type of connectors is compatible with this cable?
It is designed to mate seamlessly with standard Easy-On FFC/FPC connectors, ensuring a straightforward connection process for users.
Can this cable be used in high-temperature applications?
Yes, the cable is specifically designed to withstand temperatures as high as +80°C, making it suitable for high-temperature environments without degradation.
What materials are used in the construction of this cable?
The outer jacket is made from polyester, which provides durability, while the contacts feature gold plating to ensure optimal electrical performance.
Related links
- Molex 15021 Series 102 mm Length, 24
- Molex 15021 Series 102 mm Length, 15
- Molex 15021 Series 51 mm Length, 24
- Molex 15020 Series 102 mm Length Type A to Type A
- Molex 98266 Series 102 mm Length Type A to Type A
- Molex 15021 Series 51 mm Length, 15
- Molex 15021 Series 51 mm Length, 33
- Molex 15021 Series 152 mm Length, 33
